LM5150QWRUMRQ1

Texas Instruments
595-LM5150QWRUMRQ1
LM5150QWRUMRQ1

Mfr.:

Description:
Switching Controllers Automotive 1.5-V to 42-V VIN low IQ boo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp49.901 Rp49.901
Rp37.059 Rp370.590
Rp33.757 Rp843.925
Rp30.271 Rp3.027.100
Rp28.620 Rp7.155.000
Rp27.519 Rp13.759.500
Rp26.418 Rp26.418.000
Full Reel (Order in multiples of 3000)
Rp24.767 Rp74.301.000
Rp24.217 Rp145.302.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: LM5150
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
3A001.A.2.A
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
LM5150-Q1 Low IQ Boost Controller

Texas Instruments LM5150-Q1 Low IQ Boost Controller is a wide input range automatic boost controller. The device is suitable for use as a pre-boost converter which maintains the output voltage from a vehicle battery during automotive cranking or a backup battery during the loss of a vehicle battery. A resistor programs the LM5150-Q1 switching frequency from 220kHz to 2.3MHz. Fast switching (≥ 2.2MHz) minimizes AM band interference and allows for a small solution size and fast transient response.