LM51561DSSR

Texas Instruments
595-LM51561DSSR
LM51561DSSR

Mfr.:

Description:
Switching Controllers 2.2MHz Wide Input No nsynchronous Boost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.890

Stock:
1.890 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.397 Rp44.397
Rp33.023 Rp330.230
Rp30.271 Rp756.775
Rp26.969 Rp2.696.900
Rp25.501 Rp6.375.250
Rp24.767 Rp12.383.500
Rp24.400 Rp24.400.000
Full Reel (Order in multiples of 3000)
Rp22.749 Rp68.247.000
Rp22.382 Rp134.292.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, SEPIC
1 Output
100 kHz to 2.2 MHz
96 %
1.5 V to 300 V
1.5 A
- 40 C
+ 125 C
SMD/SMT
WSON-12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5156EVM-BST
Isolation: Isolated, Non-Isolated
Operating Supply Current: 490 uA
Operating Supply Voltage: 3.5 V to 60 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: LM51561
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5156x/LM5156x-Q1 Boost Controller

Texas Instruments LM5156x/LM5156x-Q1 Non-Synchronous Boost Controller is a wide input range (3.5V to 60V) controller that uses peak current mode control. The device can be used in boost, SEPIC, and flyback topologies. The Texas Instruments LM5156x/LM5156x-Q1 device can start up from a 1-cell battery with a minimum of 2.97V if the BIAS pin is connected to the VCC pin. It can operate with the input supply voltage as low as 1.5V if the BIAS pin is greater than 3.5V.