LM5156QDSSRQ1

Texas Instruments
595-LM5156QDSSRQ1
LM5156QDSSRQ1

Mfr.:

Description:
Switching Voltage Regulators 2.2-MHz wide VIN non synchronous boost f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.539

Stock:
2.539 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp55.588 Rp55.588
Rp41.645 Rp416.450
Rp38.160 Rp954.000
Rp34.307 Rp3.430.700
Rp32.472 Rp8.118.000
Rp31.922 Rp15.961.000
Rp31.005 Rp31.005.000
Full Reel (Order in multiples of 3000)
Rp28.620 Rp85.860.000
Rp28.253 Rp169.518.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Boost
1.5 V to 300 V
1.5 A
1 Output
2.97 V
16 V
490 uA
2.2 MHz
- 40 C
+ 125 C
LM5156
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5156EVM-BST
Input Voltage: 2.97 V to 16 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Flyback Controller
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.