LM5166YDRCT
Images are for reference only
See Product Specifications
See Product Specifications
595-LM5166YDRCT
LM5166YDRCT
Mfr.:
Description:
Switching Voltage Regulators 3V-65V Input 500mA S ynchronous Buck Con A 595-LM5166YDRCR
Switching Voltage Regulators 3V-65V Input 500mA S ynchronous Buck Con A 595-LM5166YDRCR
Datasheet:
In Stock: 865
-
Stock:
-
865 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp85.676 | Rp85.676 | |
| Rp64.945 | Rp649.450 | |
| Rp59.808 | Rp1.495.200 | |
| Rp54.304 | Rp5.430.400 | |
| Full Reel (Order in multiples of 250) | ||
| Rp51.369 | Rp12.842.250 | |
| Rp50.085 | Rp25.042.500 | |
| Rp47.149 | Rp47.149.000 | |
| Rp46.415 | Rp116.037.500 | |
| 5.000 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp73.017
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 3V-65V Input 500mA S ynchronous Buck Con A 595-LM5166YDRCT
Datasheet
Application Notes
Images
Models
PCN
Product Catalogs
SPICE Models
- Export TINA-TI Transient Spice Model from WEBENCH (Rev. A)
- LM5166 PSpice Transient Model (Rev. B)
- LM5166 Unencrypted PSpice Transient Model (Rev. B)
- LM5166X PSpice Transient Model (Rev. B)
- LM5166X Unencrypted PSpice Transient Model (Rev. B)
- LM5166Y PSpice Transient Model (Rev. B)
- LM5166Y Unencrypted PSpice Transient Model (Rev. B)
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
