LM5170PHPT

Texas Instruments
595-LM5170PHPT
LM5170PHPT

Mfr.:

Description:
Switching Controllers Multiphase bidirecti onal current contro A 595-LM5170PHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 245 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp279.960 Rp279.960
Rp219.235 Rp2.192.350
Rp204.191 Rp5.104.775
Rp187.496 Rp18.749.600
Full Reel (Order in multiples of 250)
Rp185.478 Rp46.369.500
Rp174.654 Rp87.327.000
Rp170.618 Rp170.618.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp233.361
Min:
1

Similar Product

Texas Instruments LM5170PHPR
Texas Instruments
Switching Controllers Multiphase bidirecti onal current contro A 595-LM5170PHPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck
2 Output
50 kHz to 500 kHz
99 %
100 mV to 100 V
50 A
- 40 C
+ 125 C
SMD/SMT
TQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 6 V to 85 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: LM5170
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 249 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5170 Multiphase Current Controller

Texas Instruments LM5170 Multiphase Current Controller provides the essential high voltage and precision elements of a dual-channel bidirectional converter. It regulates the average current flowing between the high voltage and low voltage ports in the direction designated by the DIR input signal. The current regulation level is programmed through analog or digital PWM inputs. Dual-channel differential current sense amplifiers and dedicated channel current monitors achieve typical current accuracy of 1%. Robust 5A half-bridge gate drivers are capable of driving parallel MOSFET switches delivering 500W or more per channel. The diode emulation mode of the synchronous rectifiers prevents negative currents but also enables discontinuous mode operation for improved efficiency with light loads. Versatile protection features include cycle-by-cycle current limiting, overvoltage protection at both HV and LV ports, MOSFET failure detection, and over-temperature protection.