LM5175QPWPRQ1

Texas Instruments
595-LM5175QPWPRQ1
LM5175QPWPRQ1

Mfr.:

Description:
Switching Controllers 42-V wide VIN 4-swit ch synchronous buck A 595-LM5175QPWPTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.468

Stock:
2.468 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp175.755 Rp175.755
Rp136.861 Rp1.368.610
Rp126.954 Rp3.173.850
Rp116.314 Rp11.631.400
Rp110.443 Rp27.610.750
Rp108.241 Rp54.120.500
Rp105.673 Rp105.673.000
Full Reel (Order in multiples of 2000)
Rp99.802 Rp199.604.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp196.669
Min:
1

Similar Product

Texas Instruments LM5175QPWPTQ1
Texas Instruments
Switching Controllers 42-V wide VIN 4-swit ch synchronous buck A 595-LM5175QPWPRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck-Boost
1 Output
100 kHz to 600 kHz
100 %
800 mV to 55 V
20 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.65 mA
Product Type: Switching Controllers
Series: LM5175
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 175,300 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5175 4-Switch Synchronous Buck-Boost Controller

Texas Instruments LM5175 4-Switch Synchronous Buck-Boost Controller is capable of regulating the output voltage at, above, or below the input voltage. The LM5175 operates over a wide input voltage range of 3.5V to 42V to support a variety of applications. The LM5175 employs current-mode control both in buck and boost modes of operation for superior load and line regulation. The switching frequency is programmed by an external resistor and can be synchronized to an external clock signal. Features include programmable soft-start function, and numerous protection features (cycle-by-cycle current limiting, input undervoltage lockout (UVLO), output overvoltage protection (OVP), and thermal shutdown. This device includes selectable Continuous Conduction Mode (CCM) or Discontinuous Conduction Mode (DCM) operations.
Learn More