LM5176PWPT

Texas Instruments
595-LM5176PWPT
LM5176PWPT

Mfr.:

Description:
Switching Controllers 55V wide VIN synchro nous 4-switch buck- A 595-LM5176PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 839

Stock:
839 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp190.065 Rp190.065
Rp147.869 Rp1.478.690
Rp137.412 Rp3.435.300
Rp125.670 Rp12.567.000
Full Reel (Order in multiples of 250)
Rp119.249 Rp29.812.250
Rp116.864 Rp58.432.000
Rp114.112 Rp114.112.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp146.585
Min:
1

Similar Product

Texas Instruments LM5176PWPR
Texas Instruments
Switching Controllers 55V wide VIN synchro nous 4-switch buck- A 595-LM5176PWPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck-Boost
1 Output
100 kHz to 600 kHz
100 %
800 mV to 55 V
2 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Synchronous 4-switch buck-boost controller
Development Kit: LM5176EVM-HP
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Operating Supply Voltage: 4.2 V to 55 V
Product: DC-DC Controllers
Product Type: Switching Controllers
Series: LM5176
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 175,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

LM5176 Synchronous Buck-Boost Controller

Texas Instruments LM5176 Synchronous Buck-Boost Controller is a synchronous four-switch buck-boost DC/DC controller capable of regulating the output voltage at, above, or below the input voltage. The LM5176 operates over a wide input voltage range of 4.2V to 55V (60V absolute maximum) to support various applications. The LM5176 employs current-mode control both in buck and boost modes of operation for superior load and line regulation. The switching frequency is programmed by an external resistor and can be synchronized to an external clock signal. The device also features a programmable soft-start function and offers protection features, including cycle-by-cycle current limiting, input undervoltage lockout (UVLO), output overvoltage protection (OVP), and thermal shutdown. In addition, the Texas Instruments LM5176 features optional average input or output current limiting, optional spread spectrum to reduce peak EMI, and optional hiccup mode protection in sustained overload conditions.