LM51772EVM-HP

Texas Instruments
595-LM51772EVM-HP
LM51772EVM-HP

Mfr.:

Description:
Power Management IC Development Tools LM51772 evaluation m odule for wide-VIN;

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.381.208 Rp4.381.208

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
9 V to 36 V
20 V
LM51772
LM51772-HP
Brand: Texas Instruments
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM51772EVM-HP Evaluation Module

Texas Instruments LM51772EVM-HP Evaluation Module is designed to demonstrate the performance of LM51772, a wide-VIN high-power buck-boost controller. This module operates at a 9V to 48V input voltage range and 600kHz default switching frequency. The LM51772EVM-HP module provides a regulated output voltage when the input voltage is higher, equal, or lower than the adjusted output voltage. This evaluation module features optional Synchronization (SYNC), programmable input Under-Voltage Lock-Out (UVLO), output Constant Voltage (CV), and Constant Current (CC) options. Typical applications include wireless charging, industrial and rugged PCs, docking stations, Battery Backup Units (BBU), merchant DC/DC, and USB type-C® power delivery.