LM5177EVM-HP

Texas Instruments
595-LM5177EVM-HP
LM5177EVM-HP

Mfr.:

Description:
Power Management IC Development Tools LM5177 evaluation mo dule with four swit

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.647.042 Rp4.647.042

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
4.2 V to 36 V
16 V
LM5177
LM5177-HP
Brand: Texas Instruments
Description/Function: Evaluation Module with Four Switch Buck-Boost Controller
Output Current: 9.4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5177EVM-HP Evaluation Module

Texas Instruments LM5177EVM-HP Evaluation Module provides a flexible high-power buck-boost design based on the LM5177 wide-vin buck-boost controller. The evaluation module is configured to operate from an input voltage range of 4.2V to 36V and deliver a regulated 16V output with up to 9.4A of load current. The TI LM5177EVM-HP Evaluation Module offers an ultra-high (>97%) peak power conversion efficiency and flexible design using standard 5mm x 6mm FETs.