LM5181NGUR

Texas Instruments
595-LM5181NGUR
LM5181NGUR

Mfr.:

Description:
Switching Voltage Regulators 65-VIN no-opto flyba ck converter with 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
4.500
Expected 10/12/2026
9.000
Expected 11/02/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp58.340 Rp58.340
Rp43.847 Rp438.470
Rp40.178 Rp1.004.450
Rp36.142 Rp3.614.200
Rp34.124 Rp8.531.000
Rp33.573 Rp16.786.500
Rp32.656 Rp32.656.000
Rp30.638 Rp76.595.000
Full Reel (Order in multiples of 4500)
Rp30.454 Rp137.043.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Flyback
5 V
500 mA
1 Output
4.5 V
65 V
350 kHz
- 40 C
+ 150 C
LM5181
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 65 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5181/LM5181-Q1 PSR Flyback Converters

Texas Instruments LM5181/LM5181-Q1 Primary-Side Regulated (PSR) Flyback Converters are highly efficient over a wide input voltage range of 4.5V to 65V. The isolated output voltage is sampled from the primary-side flyback voltage, eliminating the need for an optocoupler, voltage reference, or third winding from the transformer for output voltage regulation. The high level of integration results in a simple, reliable, and high-density design with only one component crossing the isolation barrier. Boundary conduction mode (BCM) switching enables a compact magnetic solution and better than ±1.5% load and line regulation performance. An integrated 100V power MOSFET provides output power up to 4W with enhanced headroom for line transients. The Texas Instruments LM5181/LM5181-Q1 flyback converters are available in an 8-pin, 4mm × 4mm, thermally-enhanced WSON package with a 0.8mm pin pitch. The LM5181-Q1 devices are AEC-Q100 qualified for automotive applications.