LM53601NQDSXTQ1

Texas Instruments
595-LM53601NQDSXTQ1
LM53601NQDSXTQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3.5-V to 36-V 1-A synchronou A 595-LM53601NQDSXRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.911

Stock:
4.911 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp122.551 Rp122.551
Rp93.932 Rp939.320
Rp86.777 Rp2.169.425
Rp78.888 Rp7.888.800
Full Reel (Order in multiples of 250)
Rp75.035 Rp18.758.750
Rp72.834 Rp36.417.000
Rp71.916 Rp71.916.000
Rp70.999 Rp177.497.500
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp107.508
Min:
1

Similar Product

Texas Instruments LM53601NQDSXRQ1
Texas Instruments
Switching Voltage Regulators Automotive 3.5-V to 36-V 1-A synchronou A 595-LM53601NQDSXTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
3.3 V
1 A
1 Output
3.55 V
36 V
23 uA
2.1 MHz
- 40 C
+ 150 C
AEC-Q100
LM53601
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.55 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 23 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.55 V
Type: Synchronous Buck Regulator
Unit Weight: 17,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM53600-Q1/LM53601-Q1 Synchronous Buck Regulators

Texas Instruments LM53600-Q1/LM53601-Q1 Synchronous Buck Regulators are optimized for automotive applications, providing an output voltage of 5V, 3.3V, or an adjustable output. Load current up to 650mA is supported by the Texas Instruments LM53600-Q1, while the LM53601-Q1 supports up to 1000mA. Advanced high-speed circuitry allows each of these devices to regulate from an input of 18V to an output of 3.3V at a fixed frequency of 2.1MHz. Innovative architecture allows the device to regulate a 3.3V output from an input voltage of only 3.8V. The input voltage range up to 36V, with transient tolerance of up to 42V, eases input surge protection design.