LM53602AMPWPR

Texas Instruments
595-LM53602AMPWPR
LM53602AMPWPR

Mfr.:

Description:
Switching Voltage Regulators 2A 3.5V-to-36V Wid e -Vin Synchronous 2 A 595-LM53602AMPWPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 819

Stock:
819 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp92.464 Rp92.464
Rp70.449 Rp704.490
Rp64.945 Rp1.623.625
Rp58.891 Rp5.889.100
Rp55.955 Rp13.988.750
Rp54.304 Rp27.152.000
Rp53.203 Rp53.203.000
Full Reel (Order in multiples of 2000)
Rp50.818 Rp101.636.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp108.975
Min:
1

Similar Product

Texas Instruments LM53602AMPWPT
Texas Instruments
Switching Voltage Regulators 2A 3.5V-to-36V Sync StepDown Conv A 595- A 595-LM53602AMPWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
3.3 V to 10 V
2 A
1 Output
3.5 V
36 V
2.1 MHz
- 40 C
+ 125 C
LM53602
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.5 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Unit Weight: 88 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM53602/LM53603 Buck Regulators

Texas Instruments LM53602/LM53603 Buck Regulators are specifically designed for 12V industrial and automotive applications. These devices provide an adjustable output voltage from 3.3V to 10V at 3A or 2A, from an input voltage of up to 36V. Advanced high-speed circuitry allows the device to regulate from an input of up to 20V, while providing an output of 5V at a switching frequency of 2.1MHz. The innovative architecture allows the device to regulate a 3.3V output from an input voltage of only 3.5V. All aspects of this product are optimized for the industrial and automotive customer. An input voltage range up to 36V, with transient tolerance up to 42V, eases input surge protection design.