LM536033QPWPTQ1

Texas Instruments
595-LM536033QPWPTQ1
LM536033QPWPTQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3.5-V to 36-V 3-A synchronou A 595-LM536033QPWPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.465

Stock:
1.465 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp139.980 Rp139.980
Rp107.874 Rp1.078.740
Rp99.802 Rp2.495.050
Rp95.950 Rp9.595.000
Full Reel (Order in multiples of 250)
Rp81.456 Rp20.364.000
Rp77.604 Rp194.010.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
3.3 V
3 A
1 Output
3.5 V
36 V
8 uA
2.1 MHz
- 40 C
+ 150 C
AEC-Q100
LM53603
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.5 V to 36 V
Load Regulation: 53 mV
Moisture Sensitive: Yes
Operating Supply Current: 23 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Synchronous Step-Down Converter
Unit Weight: 88 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM53602/LM53603 Buck Regulators

Texas Instruments LM53602/LM53603 Buck Regulators are specifically designed for 12V industrial and automotive applications. These devices provide an adjustable output voltage from 3.3V to 10V at 3A or 2A, from an input voltage of up to 36V. Advanced high-speed circuitry allows the device to regulate from an input of up to 20V, while providing an output of 5V at a switching frequency of 2.1MHz. The innovative architecture allows the device to regulate a 3.3V output from an input voltage of only 3.5V. All aspects of this product are optimized for the industrial and automotive customer. An input voltage range up to 36V, with transient tolerance up to 42V, eases input surge protection design.