LM53603AMPWPT

Texas Instruments
595-LM53603AMPWPT
LM53603AMPWPT

Mfr.:

Description:
Switching Voltage Regulators 3A 3.5V-to-36V Sync StepDown Conv A 595- A 595-LM53603AMPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp123.102 Rp123.102
Rp94.298 Rp942.980
Rp87.144 Rp2.178.600
Rp79.255 Rp7.925.500
Full Reel (Order in multiples of 250)
Rp75.586 Rp18.896.500
Rp73.201 Rp36.600.500
Rp72.467 Rp72.467.000
Rp71.549 Rp178.872.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp96.133
Min:
1

Similar Product

Texas Instruments LM53603AMPWPR
Texas Instruments
Switching Voltage Regulators 3-A 3.5-V to 36-V wi de VIN synchronou A A 595-LM53603AMPWPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
3.3 V to 10 V
3 A
1 Output
3.5 V
36 V
8 uA
2.1 MHz
- 40 C
+ 125 C
LM53603
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM53603AEVM
Input Voltage: 3.5 V to 36 V
Load Regulation: 12 mV, 77 mV
Moisture Sensitive: Yes
Operating Supply Current: 24 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Buck Converter
Unit Weight: 88 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM53602/LM53603 Buck Regulators

Texas Instruments LM53602/LM53603 Buck Regulators are specifically designed for 12V industrial and automotive applications. These devices provide an adjustable output voltage from 3.3V to 10V at 3A or 2A, from an input voltage of up to 36V. Advanced high-speed circuitry allows the device to regulate from an input of up to 20V, while providing an output of 5V at a switching frequency of 2.1MHz. The innovative architecture allows the device to regulate a 3.3V output from an input voltage of only 3.5V. All aspects of this product are optimized for the industrial and automotive customer. An input voltage range up to 36V, with transient tolerance up to 42V, eases input surge protection design.