LM5642MHX/NOPB

Texas Instruments
926-LM5642MHX/NOPB
LM5642MHX/NOPB

Mfr.:

Description:
Switching Controllers 4.5-36V Current Mod e Dual Synchronous B A 926-LM5642MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp55.038 Rp137.595.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp112.828
Min:
1

Similar Product

Texas Instruments LM5642MH/NOPB
Texas Instruments
Switching Controllers 4.5-36V Current Mod e Dual Synchronous B A 926-LM5642MHX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
150 kHz to 250 kHz
98.9 %
1.3 V to 32.4 V
20 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Reel
Brand: Texas Instruments
Development Kit: LM5642EVAL-KIT/NOPB
Operating Supply Current: 1.1 mA
Product Type: Switching Controllers
Series: LM5642
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.