LM5642MTC/NOPB

Texas Instruments
926-LM5642MTC/NOPB
LM5642MTC/NOPB

Mfr.:

Description:
Switching Controllers Hi Vtg Dual Sync Buc k Cnvtr A 926-LM564 A 926-LM5642MTCX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp105.673 Rp105.673
Rp80.722 Rp807.220
Rp69.531 Rp1.738.275
Rp64.394 Rp6.181.824
Rp60.358 Rp17.383.104
Rp58.707 Rp30.997.296
Rp58.340 Rp58.806.720

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp96.317
Min:
1

Similar Product

Texas Instruments LM5642MTCX/NOPB
Texas Instruments
Switching Controllers 4.5-36V Current Mod e Dual Synchronous B A 926-LM5642MTC/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz
98.9 %
1.3 V to 32.4 V
20 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
Tube
Brand: Texas Instruments
Development Kit: LM5642EVAL-KIT/NOPB
Moisture Sensitive: Yes
Operating Supply Current: 1.1 mA
Product Type: Switching Controllers
Series: LM5642
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.