LM60440ARPKR

Texas Instruments
595-LM60440ARPKR
LM60440ARPKR

Mfr.:

Description:
Switching Voltage Regulators 36-V 4-A synchronou s converter in an en

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-HR-13
Buck
1 V to 24 V
4 A
1 Output
3.8 V
36 V
25 uA
400 kHz
- 40 C
+ 150 C
LM60440
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.8 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 25 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.75 V
Type: Synchronous
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
LM604x0/LM604x0-Q1 Step-Down Converter

Texas Instruments LM604x0/LM604x0-Q1 Synchronous Step-Down Converter is an easy-to-use, synchronous, step-down DC/DC converter that delivers best-in-class efficiency for automotive applications. The LM60430/LM60430-Q1 drives up to 3A load current, and the LM60440/LM60440-Q1 is a small 4A step-down converter. The Texas Instruments LM604x0/LM604x0-Q1 is available in an ultra-miniature WQFN package with wettable flanks and a standard QFN pin-out with a thermal pad to enhance thermal performance. This enhanced QFN package features extremely small parasitic inductance and resistance, enabling very high efficiency while minimizing switch node ringing and dramatically reducing EMI.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp58.891 Rp58.891
Rp44.214 Rp442.140
Rp40.545 Rp1.013.625
Rp36.509 Rp3.650.900
Rp34.490 Rp8.622.500
Rp33.940 Rp16.970.000
Rp32.289 Rp32.289.000
Full Reel (Order in multiples of 3000)
Rp28.436 Rp85.308.000
Rp28.253 Rp169.518.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.