LM6134AIMX/NOPB

Texas Instruments
926-LM6134AIMX/NOPB
LM6134AIMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 24-V 10-MHz low -power operationa A A 926-LM6134AIM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.165
Expected 03/08/2026
2.500
Expected 24/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 190
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp85.309 Rp85.309
Rp64.761 Rp647.610
Rp59.625 Rp1.490.625
Rp54.121 Rp5.412.100
Full Reel (Order in multiples of 2500)
Rp54.121 Rp135.302.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp120.533
Min:
1

Similar Product

Texas Instruments LM6134AIM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 7Mhz,350Ua Supl.Cur Quad Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
10 MHz
14 V/us
4 mV
300 nA
24 V
2.7 V
400 uA
2 mA
107 dB
27 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM6134
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 180 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 250 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.