LM6134BIMX

926-LM6134BIMX
LM6134BIMX

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Low Power 10 MHz Rail-to-Rail I/O Operational Amplifier 14-SOIC -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
4 Channel
10 MHz
14 V/us
6 mV
180 nA
24 V
1.8 V
1.6 mA
4 mA
100 dB
27 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM6134
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 180 fA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.