LM61430AFSQRJRRQ1

Texas Instruments
595-M61430AFSQRJRRQ1
LM61430AFSQRJRRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3-V to 36 -V 3-A low-noise s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.992

Stock:
7.992 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp79.255 Rp79.255
Rp59.991 Rp599.910
Rp55.221 Rp1.380.525
Rp50.085 Rp5.008.500
Rp47.516 Rp11.879.000
Rp47.333 Rp23.666.500
Rp44.397 Rp44.397.000
Full Reel (Order in multiples of 3000)
Rp44.030 Rp132.090.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-14
Buck
3 A
3 Output
3 V
36 V
10 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
LM61430
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Converter
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
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM61430-Q1 Synchronous Step-Down Converter

Texas Instruments LM61430-Q1 Synchronous Step-Down Converter is a high-performance DC-DC synchronous step-down converter. With integrated high-side and low-side MOSFETs, up to 3A of output current is delivered over a wide input range from 3.0V to 36V, tolerant of 42V, easing input surge protection design. The LM61430-Q1 implements soft recovery from dropout, eliminating overshoot on the output.