LM6144AIMX/NOPB

Texas Instruments
926-LM6144AIMX/NOPB
LM6144AIMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 24-V 17-MHz low -power operationa A A 926-LM6144AIM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.625

Stock:
3.625 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp88.428 Rp88.428
Rp67.330 Rp673.300
Rp62.009 Rp1.550.225
Rp56.322 Rp5.632.200
Rp53.570 Rp13.392.500
Rp51.736 Rp51.736.000
Full Reel (Order in multiples of 2500)
Rp48.800 Rp122.000.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2.2 mV
526 nA
800 uA
8 mA
107 dB
SOIC-14
SMD/SMT
- 40 C
+ 85 C
LM6144
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 220 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.