LM6172IN/NOPB

Texas Instruments
926-LM6172IN/NOPB
LM6172IN/NOPB

Mfr.:

Description:
High Speed Operational Amplifiers Dual High Speed Low Pwr Amp A 926-LM6172 A 926-LM6172IMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp301.425 Rp301.425
Rp235.930 Rp2.359.300
Rp219.602 Rp5.490.050
Rp201.623 Rp24.194.760
Rp199.788 Rp55.940.640
Rp188.047 Rp97.784.440
Rp183.827 Rp183.827.000
2.520 Quote

Similar Product

Texas Instruments LM6172IMX/NOPB
Texas Instruments
High Speed Operational Amplifiers DUAL HI-SPD LO-PWR L O-DIST VOL FDBK AMP A 926-LM6172IM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
LM6172
2 Channel
100 MHz
3 kV/us
86 dB
110 dB
50 mA
3 uA
400 uV
36 V
5.5 V
2.3 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: High Speed Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 11 nV/sqrt Hz
In - Input Noise Current Density: 1 pA
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: BiCOM
Topology: Voltage Feedback Amplifier
Unit Weight: 762 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.