LM63635CA5QDRRRQ1
Images are for reference only
See Product Specifications
See Product Specifications
595-LM63635CA5QDRRQ1
LM63635CA5QDRRRQ1
Mfr.:
Description:
Switching Voltage Regulators Automotive 3.5V-to-3 6V 3.25A step-down
Switching Voltage Regulators Automotive 3.5V-to-3 6V 3.25A step-down
Datasheet:
In Stock: 2.757
-
Stock:
-
2.757 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp76.870 | Rp76.870 | |
| Rp58.157 | Rp581.570 | |
| Rp53.570 | Rp1.339.250 | |
| Rp48.433 | Rp4.843.300 | |
| Rp45.865 | Rp11.466.250 | |
| Rp45.682 | Rp22.841.000 | |
| Rp44.214 | Rp44.214.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp41.462 | Rp124.386.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
