LM6511IM/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LM6511IM/NOPB
LM6511IM/NOPB
Mfr.:
Description:
Analog Comparators 180 ns 3V Comparator A 926-LM6511IMX/NOP A 926-LM6511IMX/NOPB
Analog Comparators 180 ns 3V Comparator A 926-LM6511IMX/NOP A 926-LM6511IMX/NOPB
Datasheet:
In Stock: 202
-
Stock:
-
202 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp69.531 | Rp69.531 | |
| Rp52.653 | Rp526.530 | |
| Rp45.315 | Rp1.132.875 | |
| Rp42.746 | Rp4.060.870 | |
| Rp41.829 | Rp11.921.265 | |
| Rp38.710 | Rp22.064.700 | |
| Rp38.527 | Rp40.260.715 | |
| Rp37.426 | Rp95.997.690 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp59.074
Min:
1
Similar Product
Texas Instruments
Analog Comparators 180 ns 3V Comparator 8-SOIC -40 to 85 A A 926-LM6511IM/NOPB
Datasheet
Images
Models
PCN
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
