LM675T/LF02

Texas Instruments
926-LM675T/LF02
LM675T/LF02

Mfr.:

Description:
Operational Amplifiers - Op Amps Power Operational Am plifier 5-TO-220 0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 251

Stock:
251 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp120.900 Rp120.900
Rp92.647 Rp926.470
Rp80.722 Rp2.018.050
Rp77.237 Rp6.951.330
Rp76.686 Rp20.705.220
Rp70.082 Rp37.844.280
Rp69.164 Rp74.697.120
Rp68.064 Rp183.772.800
5.400 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5.5 MHz
8 V/us
10 mV
2 uA
60 V
16 V
18 mA
90 dB
TO-220-5
Through Hole
No Shutdown
0 C
+ 70 C
LM675
Tube
Amplifier Type: Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 220 fA
Maximum Dual Supply Voltage: +/- 30 V
Minimum Dual Supply Voltage: +/- 8 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 45
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 3 g
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.