LM68625SFRZTRQ1

Texas Instruments
595-LM68625SFRZTRQ1
LM68625SFRZTRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 65V 2.5 A synchronous functi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp93.014 Rp93.014
Rp70.265 Rp702.650
Rp64.394 Rp1.609.850
Rp58.157 Rp5.815.700
Rp55.588 Rp13.897.000
Full Reel (Order in multiples of 2500)
Rp47.149 Rp117.872.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
SMD/SMT
WQFN-20
Buck
800 mV to 40 V
2.5 A
1 Output
3 V
65 V
300 kHz to 2.2 MHz
- 40 C
+ 150 C
LM68625-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM68645EVM
Input Voltage: 3 V to 65 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM686x5-Q1 Buck DC/DC Converters

Texas Instruments LM686x5-Q1 Buck DC/DC Converters are designed for high efficiency, high-power density, and ultra-low electromagnetic interference (EMI). These DC/DC converters operate with an input voltage range of 3V to 65V and a temperature range of -40°C to 125°C. temperature range. The LM686x5-Q1 converters are automotive devices with Low-EMI ZEN 1 Switcher Technology Optimized for safety-relevant applications. The LM686x5-Q1 devices are available with pin-selectable fixed output voltages of 3.3V and 5V, or in an adjustable configuration. These LM686x5-Q1 devices are AEC-Q100 qualified for automotive applications. The LM686x5-Q1 converters are offered in a 3.6mm x 2.6mm, thermally enhanced, 20-pin eQFN package. These devices are suitable for Advanced Driver Assistance Systems (ADAS), automotive infotainment and cluster, hybrid, electric, and powertrain systems.