LM70880QEVM

Texas Instruments
595-LM70880QEVM
LM70880QEVM

Mfr.:

Description:
Power Management IC Development Tools LM70880-Q1 evaluatio n module

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
32
Expected 19/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.201.703 Rp2.201.703

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
8 V to 72 V
5 V
LM70880-Q1
LM70880Q
Brand: Texas Instruments
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM70880QEVM Evaluation Module

Texas Instruments LM70880QEVM Evaluation Module is designed to evaluate LM70880-Q1, a synchronous buck DC/DC regulator that employs synchronous rectification to achieve high conversion efficiency. This module uses a regulated or non-regulated 8V to 72V high-voltage input range to produce a tightly regulated 5V output voltage at load currents up to 8A. The LM70880-Q1 features high conversion efficiency, superior thermal performance, and advanced EMI mitigation. The LM70880QEVM evaluation module is AEC-Q200 automotive qualified. Typical applications include high-current automotive electronic systems, ADAS and body electronics, infotainment systems, instrument clusters, and automotive HEV/EV powertrain systems.