LM7301IM5X/NOPB

Texas Instruments
926-LM7301IM5X/NOPB
LM7301IM5X/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 4MHz GBW RRIO Op Amp A 926-LM7301IM5/NOP A 926-LM7301IM5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.364

Stock:
5.364 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp56.689 Rp56.689
Rp42.563 Rp425.630
Rp38.894 Rp972.350
Rp35.041 Rp3.504.100
Rp33.206 Rp8.301.500
Rp32.656 Rp16.328.000
Rp31.005 Rp31.005.000
Full Reel (Order in multiples of 3000)
Rp29.721 Rp89.163.000
Rp29.170 Rp175.020.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp66.779
Min:
1

Similar Product

Texas Instruments LM7301IM5/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Low Pwr 4Mhz RRIO Op Amp A 926-LM7301IM5 A 926-LM7301IM5X/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
4 MHz
1.25 V/us
6 mV
75 nA
30 V
2.2 V
600 uA
11 mA
88 dB
36 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM7301
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 240 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 900 mV
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 87 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.