LM7321QMFE/NOPB

595-LM7321QMFE/NOPB
LM7321QMFE/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Sgl Ch RRIO Hi Outpt Current 15V Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp59.441
Min:
1

Similar Product

Texas Instruments LM7321QMFX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Sgl Ch RRIO Hi Outpt Current 15V Op Amp A 595-LM7321QMFE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
16 MHz
18 V/us
5 mV
1 uA
32 V
2.5 V
950 uA
65 mA
100 dB
15 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM7321
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 1.4 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.