LM7332MAX/NOPB

Texas Instruments
926-LM7332MAX/NOPB
LM7332MAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 32-V 19-MHz o p erational amplifier A 926-LM7332MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.758

Stock:
3.758 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp100.903 Rp100.903
Rp69.531 Rp695.310
Rp64.761 Rp1.619.025
Rp56.873 Rp5.687.300
Rp53.937 Rp13.484.250
Rp48.433 Rp24.216.500
Rp46.415 Rp46.415.000
Full Reel (Order in multiples of 2500)
Rp39.444 Rp98.610.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp86.777
Min:
1

Similar Product

Texas Instruments LM7332MA/NOPB
Texas Instruments
Operational Amplifiers - Op Amps DUAL RRIO OP AMP
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
19 MHz
12 V/us
4 mV
2 uA
32 V
2.5 V
1.5 mA
90 mA
80 dB
14.8 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM7332
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
In - Input Noise Current Density: 1.35 pA/sqrt Hz
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 187 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99