LM73605RNPT
Images are for reference only
See Product Specifications
See Product Specifications
595-LM73605RNPT
LM73605RNPT
Mfr.:
Description:
Switching Voltage Regulators 3.5V to 36V 5A Synch Step-Down VConverte A 595-LM73605RNPR
Switching Voltage Regulators 3.5V to 36V 5A Synch Step-Down VConverte A 595-LM73605RNPR
Datasheet:
In Stock: 260
-
Stock:
-
260 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp127.688 | Rp127.688 | |
| Rp98.151 | Rp981.510 | |
| Rp90.629 | Rp2.265.725 | |
| Rp82.557 | Rp8.255.700 | |
| Full Reel (Order in multiples of 250) | ||
| Rp77.604 | Rp19.401.000 | |
| Rp76.136 | Rp38.068.000 | |
| Rp74.118 | Rp74.118.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp108.608
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 3.5V to 36V 5A Synch Step-Down VConverte A 595-LM73605RNPT
Datasheet
Images
PCN
Product Catalogs
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Thailand
- Country of Diffusion:
- Japan
Indonesia
