LM741H

Texas Instruments
926-LM741H
LM741H

Mfr.:

Description:
Operational Amplifiers - Op Amps Military-grade sing le 44-V 1-MHz oper A A 926-LM741H/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
1 Channel
1 MHz
500 mV/us
5 mV
500 nA
44 V
10 V
1.7 mA
25 mA
95 dB
30 nV/sqrt Hz
TO-99-8
Through Hole
No Shutdown
- 55 C
+ 125 C
LM741
Bulk
Brand: Texas Instruments
Maximum Dual Supply Voltage: 22 V
Minimum Dual Supply Voltage: 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 2,861 g
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
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 1.118

Stock:
1.118 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp459.934 Rp459.934
Rp369.488 Rp3.694.880
Rp346.923 Rp8.673.075
Rp321.972 Rp32.197.200
Rp310.047 Rp77.511.750
Rp302.892 Rp151.446.000

Similar Product

Texas Instruments LM741H/NOPB
Texas Instruments
Operational Amplifiers - Op Amps OP Amp