LM74721EVM

Texas Instruments
595-LM74721EVM
LM74721EVM

Mfr.:

Description:
Power Management IC Development Tools LM74721-Q1 evaluatio n module for ideal

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.397.455 Rp2.397.455

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Ideal Diode
3 V to 40 V
LM74721-Q1
LM74721
Brand: Texas Instruments
For Use With: Ideal Diode Controller Drives and Controls
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM74721EVM Controller Evaluation Module

Texas Instruments LM74721EVM Controller Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM74721-Q1 ideal diode controller in reverse battery protection applications. This evaluation module demonstrates how LM74721-Q1 controls two N-channel power MOSFETs with an ideal diode MOSFET connected first, followed by a second MOSFET for switched output and power path cut off. The Texas Instruments LM74721-Q1 can withstand and protect the loads from negative supply voltages down to –33V DC. An integrated ideal diode controller (GATE) drives the first MOSFET to replace a Schottky diode for reverse input protection and output voltage holdup. Integrated VDS clamp feature enables input TVS fewer system designs for automotive ISO7637 pulse suppression. A strong boost regulator with fast turn ON/OFF comparators ensures robust and efficient MOSFET switching performance during automotive testing, such as ISO16750 or LV124, where an ECU is subjected to input short interruptions, and AC superimpose input signals.