LM74801QDRRRQ1

Texas Instruments
595-LM74801QDRRRQ1
LM74801QDRRRQ1

Mfr.:

Description:
Power Management Specialised - PMIC 3-V to 65-V automot ive ideal diode cont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.564

Stock:
6.564 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp53.387 Rp53.387
Rp39.811 Rp398.110
Rp36.325 Rp908.125
Rp32.656 Rp3.265.600
Rp30.821 Rp7.705.250
Rp30.087 Rp15.043.500
Rp28.620 Rp28.620.000
Full Reel (Order in multiples of 3000)
Rp27.702 Rp83.106.000
Rp27.152 Rp162.912.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LM7480
Ideal Diode Controller
SMD/SMT
SON-12
2 A, 4 A
65 V
3 V
14.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Active ORing for Redundant Power, Automotive Battery Protection
Brand: Texas Instruments
Input Voltage Range: 3 V to 65 V
Moisture Sensitive: Yes
Output Voltage Range: 12.5 V to 14.5 V
Product: Power Switches
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.