LM833DR

Texas Instruments
595-LM833DR
LM833DR

Mfr.:

Description:
Audio Amplifiers Dual High-Speed Aud Op Amp A 595-LM833D A 595-LM833D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.002 %
SOIC-8
5 V
18 V
- 40 C
+ 85 C
SMD/SMT
LM833
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 16 MHz
Ib - Input Bias Current: 800 nA
Number of Channels: 2 Channel
Operating Supply Current: 2.05 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 150 uV
Unit Weight: 76 mg
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
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM833 Dual High-Speed Audio Op Amp

Texas Instruments LM833 Dual High-Speed Audio Op Amp with high-performance specifications for use in quality audio and data-signal applications. The TI LM833 dual op amp operates over a wide range of single- and dual-supply voltage with low noise, high-gain bandwidth, and high slew rate. Additional features include low total harmonic distortion, excellent phase and gain margins, large output voltage swing with no deadband crossover distortions, and symmetrical sink/source performance. The dual amplifiers are utilized widely in circuit of audio optimized for all preamp and high level stages in PCM and HiFi systems. The TI LM833 is pin-for-pin compatible with industry-standard dual operation amplifiers' pin assignments. With addition of a preamplifier, the gain of the power stage can be greatly reduced to improve performance.

In Stock: 2.867

Stock:
2.867
Can Dispatch Immediately
On Order:
5.000
Expected 12/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.346 Rp18.346
Rp13.099 Rp130.990
Rp11.796 Rp294.900
Rp10.365 Rp1.036.500
Rp9.705 Rp2.426.250
Rp9.283 Rp4.641.500
Rp9.081 Rp9.081.000
Full Reel (Order in multiples of 2500)
Rp8.604 Rp21.510.000
Rp8.347 Rp41.735.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp23.666
Min:
1

Similar Product

Texas Instruments LM833D
Texas Instruments
Audio Amplifiers Dual High-Speed Aud Op Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.