LM9036QMX-3.3/NOPB

Texas Instruments
926-LM9036QMX33NOPB
LM9036QMX-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators Automotive 50-mA of f-battery (40-V) lo A 926-LM9036QM33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.415

Stock:
2.415 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp23.850 Rp23.850
Rp18.713 Rp187.130
Rp16.860 Rp421.500
Rp14.897 Rp1.489.700
Rp13.961 Rp3.490.250
Rp13.393 Rp6.696.500
Rp12.806 Rp12.806.000
Full Reel (Order in multiples of 2500)
Rp12.420 Rp31.050.000
Rp12.127 Rp60.635.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp31.739
Min:
1

Similar Product

Texas Instruments LM9036QM-3.3/NOPB
Texas Instruments
LDO Voltage Regulators Automotive 50-mA of f-battery (40-V) lo A 926-LM9036QMX33NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
50 mA
1 Output
Positive
2 mA
5.5 V
40 V
Fixed
- 40 C
+ 125 C
200 mV
AEC-Q100
LM9036Q
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 0.1 mA, 0.4 V at 50 mA
Line Regulation: 30 mV
Load Regulation: 30 mV
Operating Supply Current: 20 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 5 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.