LM9061QDRQ1

Texas Instruments
595-LM9061QDRQ1
LM9061QDRQ1

Mfr.:

Description:
Gate Drivers High-Side Protection ontroller Auto Appl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.751

Stock:
1.751 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp70.082 Rp70.082
Rp52.836 Rp528.360
Rp48.617 Rp1.215.425
Rp43.847 Rp4.384.700
Rp41.645 Rp10.411.250
Rp41.279 Rp20.639.500
Rp39.260 Rp39.260.000
Full Reel (Order in multiples of 2500)
Rp37.609 Rp94.022.500
Rp37.059 Rp185.295.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
145 uA
7 V
26 V
- 40 C
+ 125 C
LM9061
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Overvoltage Cutoff
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.