LM9071S/NOPB

Texas Instruments
926-LM9071S/NOPB
LM9071S/NOPB

Mfr.:

Description:
LDO Voltage Regulators LDO System Vtg Reg A 926-LM9071SX/NOPB A A 926-LM9071SX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 415

Stock:
415 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp68.798 Rp68.798
Rp52.103 Rp521.030
Rp45.682 Rp1.142.050
Rp42.196 Rp3.797.640
Rp40.545 Rp10.947.150
Rp39.627 Rp35.664.300
Rp38.894 Rp105.013.800
Rp38.527 Rp208.045.800

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp67.697
Min:
1

Similar Product

Texas Instruments LM9071SX/NOPB
Texas Instruments
LDO Voltage Regulators 250-mA 26-V low-dr o pout voltage regula A 926-LM9071S/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
5 V
250 mA
1 Output
Positive
10 mA
6 V
26 V
60 dB
Fixed
- 40 C
+ 125 C
800 mV
LM9071
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.3 V at 5 mA, 0.8 V at 250 mA
Ib - Input Bias Current: 4 mA
Line Regulation: 50 mV
Load Regulation: 60 mV
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Low Dropout Voltage Regulator
Voltage Regulation Accuracy: 3 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.