LM98722CCMTX/NOPB

926-LM98722CCMTXNOPB
LM98722CCMTX/NOPB

Mfr.:

Description:
Analog Front End - AFE 3 Ch 16-Bit 45 MSPS AFE w/ LVDS/CMOS Out A 926-LM98722CCMT/NOPB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp322.523 Rp322.523.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp527.814
Min:
1

Similar Product

Texas Instruments LM98722CCMT/NOPB
Texas Instruments
Analog Front End - AFE 3 Ch 16-Bit 45 MSPS AFE w/ LVDS/CMOS Out A 926-LM98722CCMTXNOPB
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
LM98722
CCD/CIS Signal Processor
16 bit
45 MS/s
3 Channel
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
TSSOP-56
Reel
Analogue Supply Voltage: 3.3 V
Architecture: CDS
Brand: Texas Instruments
Digital Supply Voltage: 3 V to 3.6 V
Input Voltage: 3.3 V
Moisture Sensitive: Yes
Pd - Power Dissipation: 600 mW
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 74 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.