LMC555CN/NOPB

Texas Instruments
926-LMC555CN/NOPB
LMC555CN/NOPB

Mfr.:

Description:
Timers & Support Products CMOS Timer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.582

Stock:
4.582 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp30.638 Rp30.638
Rp22.382 Rp223.820
Rp20.181 Rp504.525
Rp18.034 Rp2.164.080
Rp16.933 Rp4.741.240
Rp16.273 Rp8.461.960
Rp15.741 Rp15.741.000
Rp15.172 Rp60.688.000
Rp14.457 Rp115.656.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
1 Timer
100 ns
CMOS, TTL
PDIP-8
1.5 V
15 V
- 40 C
+ 125 C
LMC555
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: 50 mA
Low Level Output Current: - 10 mA
Operating Supply Current: 50 uA
Pd - Power Dissipation: 1.126 W
Product Type: Timers & Support Products
Factory Pack Quantity: 40
Subcategory: Clock & Timer ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99