LMC6064IMX/NOPB

Texas Instruments
926-LMC6064IMX/NOPB
LMC6064IMX/NOPB

Mfr.:

Description:
Precision Amplifiers Precision CMOS Quad Micropower Operation A 926-LMC6064IM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 836

Stock:
836 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp92.097 Rp92.097
Rp70.265 Rp702.650
Rp64.761 Rp1.619.025
Rp58.707 Rp5.870.700
Rp55.955 Rp13.988.750
Rp55.038 Rp27.519.000
Rp54.304 Rp54.304.000
Full Reel (Order in multiples of 2500)
Rp51.736 Rp129.340.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp107.508
Min:
1

Similar Product

Texas Instruments LMC6064IM/NOPB
Texas Instruments
Precision Amplifiers Prec CMOS Quad MicroPwr Op Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
100 kHz
35 mV/us
100 uV
10 fA
15.5 V
4.5 V
80 uA
26 mA
85 dB
83 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6064
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 66 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 132.04 dB
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.