LMC6442AIM/NOPB

Texas Instruments
926-LMC6442AIM/NOPB
LMC6442AIM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps DUAL MICROPOWER RRO SINGLE SUPPLY OP AMP A 926-LMC6442AIMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp76.136 Rp76.136
Rp57.606 Rp576.060
Rp48.067 Rp1.201.675
Rp46.048 Rp4.374.560
Rp44.948 Rp12.810.180
Rp43.663 Rp24.887.910
Rp42.379 Rp44.286.055
Rp41.279 Rp105.880.635

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 kHz
4.1 mV/us
4 mV
4 pA
11 V
1.8 V
1.9 uA
2.1 mA
105 dB
170 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6442
Tube
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.8 V to 11 V
Unit Weight: 187 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.