LMC6442IN/NOPB

Texas Instruments
926-LMC6442IN/NOPB
LMC6442IN/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Rro Micropwr Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp68.247 Rp68.247
Rp51.552 Rp515.520
Rp45.498 Rp1.137.450
Rp42.012 Rp5.041.440
Rp39.994 Rp11.198.320
Rp38.894 Rp20.224.880
Rp37.793 Rp37.793.000
Rp36.692 Rp92.463.840
Rp35.958 Rp179.790.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 kHz
4.1 mV/us
8 mV
4 pA
11 V
1.8 V
1.9 uA
2.1 mA
105 dB
170 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
LMC6442
Tube
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Unit Weight: 762 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.