LME49721MAX/NOPB

Texas Instruments
926-LME49721MAX/NOPB
LME49721MAX/NOPB

Mfr.:

Description:
Audio Amplifiers 2-channel 20-MHz R R IO high-fidelity A A 926-LME49721MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.870

Stock:
1.870 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp23.666 Rp23.666
Rp17.025 Rp170.250
Rp15.411 Rp385.275
Rp13.613 Rp1.361.300
Rp12.769 Rp3.192.250
Rp12.255 Rp6.127.500
Rp11.888 Rp11.888.000
Full Reel (Order in multiples of 2500)
Rp11.356 Rp28.390.000
Rp11.081 Rp55.405.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp36.142
Min:
1

Similar Product

Texas Instruments LME49721MA/NOPB
Texas Instruments
Audio Amplifiers 5 Volt R-R Io Op Amp A 926-LME49721MAX/N A 926-LME49721MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
0.0002 %
SOIC-8
2.2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LME49721
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 20 MHz
Ib - Input Bias Current: 1 pA
Input Type: Rail-to-Rail
Number of Channels: 2 Channel
Operating Supply Current: 2.15 mA
Output Current: 100 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 8.5 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: Rail-to-Rail
Vos - Input Offset Voltage: 1.5 mV
Unit Weight: 180 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.