LMG1025QDRVRQ1

Texas Instruments
595-LMG1025QDRVRQ1
LMG1025QDRVRQ1

Mfr.:

Description:
Gate Drivers Automotive 7-A/5-A s ingle-channel low-s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp126.037 Rp378.111.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Low-Side
SMD/SMT
WSON-6
1 Driver
1 Output
7 A
4.75 V
5.25 V
Inverting, Non-Inverting
650 ps
850 ps
- 40 C
+ 125 C
LMG1025-Q1
Reel
Brand: Texas Instruments
Features: Automotive
Input Voltage - Max: 5.25 V
Input Voltage - Min: 4.75 V
Operating Supply Current: 51 mA
Product Type: Gate Drivers
Propagation Delay - Max: 4.4 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMG1025/LMG1025-Q1 Half-Bridge GaN Driver

The Texas Instruments LMG1025/LMG1025-Q1 Half-Bridge GaN Driver  is designed to drive both the high-side and the low-side enhancement mode Gallium Nitride (GaN) FETs in a synchronous buck, boost, or half-bridge configuration. The device has an integrated 100V bootstrap diode and independent inputs for the high-side and low-side outputs, for maximum control flexibility. The high-side bias voltage is generated using a bootstrap technique. It is internally clamped at 5V, which prevents the gate voltage from exceeding the maximum gate-source voltage rating of enhancement-mode GaN FETs. The inputs of the LMG1205/LMG1025-Q1 are TTL logic compatible and can withstand input voltages up to 14V, regardless of the VDD  voltage. The LMG1205/LMG1205-Q1 has split-gate outputs, providing the required flexibility to independently adjust the turn-on and turn-off strength.