LMG1205YFXT

Texas Instruments
595-LMG1205YFXT
LMG1205YFXT

Mfr.:

Description:
Gate Drivers 1.2-A 5-A 90-V hal f bridge gate driver A 595-LMG1205YFXR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
6.500
Expected 03/06/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp77.787 Rp77.787
Rp59.074 Rp590.740
Rp54.304 Rp1.357.600
Rp48.984 Rp4.898.400
Full Reel (Order in multiples of 250)
Rp45.498 Rp11.374.500
Rp44.214 Rp22.107.000
Rp42.379 Rp42.379.000
Rp41.829 Rp104.572.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
DSBGA-12
2 Driver
2 Output
5 A
4.5 V
5.5 V
7 ns
3.5 ns
- 40 C
+ 125 C
LMG1205
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Turn-Off Delay Time: 50 ns
Maximum Turn-On Delay Time: 50 ns
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: GaN
Unit Weight: 3,400 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMG1205 Half-Bridge Gate Driver

Texas Instruments LMG1205 Half-Bridge Gate Driver is designed to drive both the high-side and the low-side enhancement mode Gallium Nitride (GaN) FETs in a synchronous buck, boost, or half-bridge configuration. The device has an integrated 100V bootstrap diode and independent inputs for the high-side and low-side outputs for maximum control flexibility. The high-side bias voltage is generated using a bootstrap technique and is internally clamped at 5V. This feature prevents the gate voltage from exceeding the maximum gate-source voltage rating of enhancement mode GaN FETs. The inputs of the LMG1205 are TTL logic compatible and can withstand input voltages up to 14V regardless of the VDD voltage. The LMG1205 has split-gate outputs which provide flexibility to adjust the turn-on and turn-off strength independently.

LMG1025/LMG1025-Q1 Half-Bridge GaN Driver

The Texas Instruments LMG1025/LMG1025-Q1 Half-Bridge GaN Driver  is designed to drive both the high-side and the low-side enhancement mode Gallium Nitride (GaN) FETs in a synchronous buck, boost, or half-bridge configuration. The device has an integrated 100V bootstrap diode and independent inputs for the high-side and low-side outputs, for maximum control flexibility. The high-side bias voltage is generated using a bootstrap technique. It is internally clamped at 5V, which prevents the gate voltage from exceeding the maximum gate-source voltage rating of enhancement-mode GaN FETs. The inputs of the LMG1205/LMG1025-Q1 are TTL logic compatible and can withstand input voltages up to 14V, regardless of the VDD  voltage. The LMG1205/LMG1205-Q1 has split-gate outputs, providing the required flexibility to independently adjust the turn-on and turn-off strength.

Gallium Nitride (GaN)

Texas Instruments Gallium Nitride (GaN) solutions deliver high efficiency, power density, and reliability. The Texas Instruments GaN portfolio consists of controllers, drivers, and regulators that offer reduced power with end-to-end power conversion and 5MHz switching frequencies.