LMG2100R044RARR

Texas Instruments
595-LMG2100R044RARR
LMG2100R044RARR

Mfr.:

Description:
Gate Drivers 100-V 4.4-m? half-br idge GaN FET with i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123
Can Dispatch Immediately
On Order:
5.000
Expected 16/07/2026
10.000
Expected 23/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 170
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp182.176 Rp182.176
Rp124.753 Rp1.247.530
Rp94.115 Rp9.411.500
Full Reel (Order in multiples of 2500)
Rp94.115 Rp235.287.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
SMD/SMT
VQFN-FCRLF-16
- 40 C
+ 125 C
LMG2100R044
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMG2100R044 GaN Half-Bridge Power Stage

Texas Instruments LMG2100R044 GaN Half-Bridge Power Stage is a 90V continuous, 100V pulsed, 35A half-bridge power stage with integrated gate-driver and enhancement-mode Gallium Nitride (GaN) FETs. The LMG2100R044 combines two 100V GaN FETs driven by one high-frequency 90V GaN FET driver in a half-bridge configuration. The GaN FETs offer significant advantages for power conversion, such as zero reverse recovery and minimal input capacitance CISS and output capacitance COSS.