LMG34XX-BB-EVM

595-LMG34XX-BB-EVM
LMG34XX-BB-EVM

Mfr.:

Description:
Power Management IC Development Tools LMG34xx GaN system-level evaluation motherboard for LMG341x Family

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.461.931 Rp4.461.931

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Distribution
0 V to 600 V
LMG341x
LMG34XX-BB
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030890100
TARIC:
8473302000
ECCN:
EAR99

LMG34XX-BB-EVM GaN System Evaluation Board

Texas Instruments LMG34XX-BB-EVM GaN System Evaluation Board is an easy-to-use breakout board to configure any LMG341x half bridge board, such as the LMG3410-HB-EVM, as a synchronous buck converter. By providing a power stage, bias power, and logic circuitry, this evaluation module allows for quick measurements of the GaN device switching. This evaluation module can deliver up to 8A of output current with adequate thermal management (forced air, low-frequency operation, etc.) to ensure the maximum operating temperature is not exceeded. The Texas Instruments LMG34XX-BB-EVM is not suitable for transient measurements since it is an open loop board.