LMG3522R030RQST

Texas Instruments
595-LMG3522R030RQST
LMG3522R030RQST

Mfr.:

Description:
Gate Drivers 650-V 30-m? GaN FET with integrated driver, protection and temperature reporting 52-VQFN -40 to 150

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp545.243 Rp545.243
Rp476.262 Rp4.762.620
Rp462.503 Rp46.250.300
Full Reel (Order in multiples of 250)
Rp452.045 Rp113.011.250
500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Half-Bridge
SMD/SMT
VQFN-52
1 Driver
1 Output
7.5 V
18 V
Non-Inverting
4.3 ns
22 ns
- 40 C
+ 125 C
LMG3522R030
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Robust Protection
Maximum Turn-Off Delay Time: 69 ns
Maximum Turn-On Delay Time: 54 ns
Moisture Sensitive: Yes
Operating Supply Current: 15.5 mA
Output Voltage: 5 V
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 26 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMG3522R030/LMG3522R030-Q1 650V 30mΩ GaN FETs

Texas Instruments LMG3522R030/LMG3522R030-Q1 650V 30mΩ GaN FETs include an integrated driver and protection for switch-mode power converters. The LMG3522R030/LMG3522R030-Q1 integrates a silicon driver that allows switching speeds up to 150V/ns. The device implements TI’s integrated precision gate bias, resulting in higher switching SOA than discrete silicon gate drivers. This integration, combined with TI’s low-inductance package, supplies clean switching and minimal ringing in hard-switching power supply topologies. An adjustable gate drive strength permits control of the slew rate from 20V/ns to 150V/ns, which can be used to control EMI and optimize switching performance actively.