LMH0340SQ/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LMH0340SQ/NOPB
LMH0340SQ/NOPB
Mfr.:
Description:
Serializers & Deserializers - Serdes 3G HD/SD DVB-ASI SDI serialzier and driv A 926-LMH0340SQE/NOPB
Serializers & Deserializers - Serdes 3G HD/SD DVB-ASI SDI serialzier and driv A 926-LMH0340SQE/NOPB
Datasheet:
In Stock: 588
-
Stock:
-
588 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 588 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp751.636 | Rp751.636 | |
| Rp613.490 | Rp6.134.900 | |
| Rp578.816 | Rp14.470.400 | |
| Rp540.840 | Rp54.084.000 | |
| Rp530.750 | Rp132.687.500 | |
| Rp528.548 | Rp264.274.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp506.717 | Rp506.717.000 | |
| 5.000 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp751.636
Min:
1
Similar Product
Texas Instruments
Serializers & Deserializers - Serdes HD SD SDI SERIALIZER W/ CABLE DRIVER A 9 A 926-LMH0340SQ/NOPB
Datasheet
Application Notes
- A 3 Gbps SDI Connectivity Solution Supporting Uncompressed 1080p60 Video
- AN-1972 Board Layout Challenges in Serial Digital Interface (Rev. C)
- AN-1988 LMH0340 / LMH0341 SerDes Family LVDS Timing Overview (Rev. A)
- DS25CP104 in 3G SDI Router Application
- Triple Rate SDI IP FPGA Resource Utilization on SDXILEVK/AES-EXP-SDI-G Ref Dsgn (Rev. A)
Images
PCN
Product Catalogs
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Indonesia
